Cap Film 0.0047uF 2200V PP 5% (26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 105°C Automotive Ammo
Kemet R749N1470DQ0-J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2200 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.