Cap Film 0.012uF 630V PP 5% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Automotive T/R
Kemet R74LF2120GY0-J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.012 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.