Kemet's R74LI2390DQ00K is a pulse film capacitor with a capacitance of 0.039uF and a tolerance of 10%. It operates within a temperature range of -55°C to 105°C and is designed for through hole mounting with a radial termination style. The capacitor is rated for 630VDC and 250VAC, with an ESR of 0.033. It is constructed as a wound component with a size of 18 x 6 x 12 and a terminal pitch of 15.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.039uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.033Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 6 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |