Cap Film 0.1uF 630V PP 10% (18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 105°C Automotive T/R
Kemet R74LI3100GY0-K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.