Cap Film 0.0068uF 1300V PP 10% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105°C Automotive Bulk
Kemet R74NF1680AA0-K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1300 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.