Sign in to ask questions about the Kemet R752I3100DQ00J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R752I3100DQ00J technical specifications.
| Number of Terminals | 2 |
| Width | 5 |
| Length | 18 |
| Manufacturer Series | R752 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | R752 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R752I3100DQ00J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.