General purpose radial leaded film capacitor featuring polypropylene dielectric. Offers 0.1µF (100nF) capacitance with a 5% tolerance and 400V DC / 220V AC voltage rating. Designed for through-hole mounting with a 15mm lead pitch, measuring 18mm (L) x 5mm (W) x 11mm (H) with a 5mm depth. Operates across a -55°C to 105°C temperature range and is AEC-Q200 qualified, lead-free, and RoHS compliant.
Kemet R75MI3100AA30J technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R75 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R75MI3100AA30J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.