
Radial film capacitor with 2.2µF capacitance and 400VDC/220VAC rating. Features 10% tolerance, PP dielectric, and low 0.004 Ohm ESR. Designed for through-hole mounting with a 27.5mm terminal pitch and straight radial leads. Housed in a plastic rectangular can, measuring 32 x 13 x 25mm, with an operating temperature range of -55°C to 105°C.
Kemet R75MR4220AA40K technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 27.5 |
| Product Length (mm) | 32 |
| Product Depth (mm) | 13 |
| Product Height (mm) | 25 |
| Seated Plane Height (mm) | 25 |
| Number of Terminals | 2 |
| Lead Length (mm) | 4 |
| Size (mm) | 32 X 13 X 25 |
| Wire Form | Straight |
| Capacitance | 2.2uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.004Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Construction | Plastic Rectangular Can |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R75MR4220AA40K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.