This 1000VDC film capacitor features a capacitance of 0.0027uF with a tolerance of 10%. It has a dielectric of polypropylene and is designed for pulse applications. The capacitor is rated for operation between -55°C and 105°C and is constructed with a plastic rectangular can. It is available in a through-hole radial package with a terminal pitch of 7.5mm and a size of 10 x 4 x 9mm.
Kemet R75QD1270JB30K technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.295Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| Special Features | Self Healing |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.