This Kemet R75QD1270JE30J is a 1000VDC 5% PP film capacitor with a pulse type construction and a capacitance of 0.0027uF. It features a self-healing property and is suitable for high-voltage applications. The capacitor is available in a through-hole radial package with a size of 10 X 4 X 9 and a terminal pitch of 7.5. It operates within a temperature range of -55°C to 105°C and is suitable for use in a variety of applications including power supplies and filtering circuits.
Kemet R75QD1270JE30J technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 1000VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.295Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 4 X 9mm |
| Terminal Pitch | 7.5mm |
| Special Features | Self Healing |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.