
General purpose film capacitor with 100nF capacitance and 1kV DC voltage rating. Features PP dielectric, 5% tolerance, and a radial, through-hole mounting package. Operates from -55°C to 105°C and is AEC-Q200 qualified. Dimensions are 18mm length, 11mm width, and 19mm height with a 15mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet R75QI3100AA00J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | R75 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R75QI3100AA00J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
