
Cap Film 0.047uF 2000V PP 5% (26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 0.017 Ohm 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet R75UN24704030J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.04% |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R75 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet R75UN24704030J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.