The Kemet R75UN24705030J is a film capacitor with a capacitance of 0.047uF and a DC rated voltage of 2000V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor has a minimum operating temperature of -55 degrees Celsius and measures 10mm in width, 26.5mm in length, and 18.5mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10 |
| Length | 26.5 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 18.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |