
Cap Film 0.047uF 2000V PP 5% (32 X 9 X 17mm) Radial Plastic Rectangular Can 27.5mm 0.017 Ohm 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9 |
| Length | 32 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 17 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |