The Kemet R76IN3680JM30K is a pulse film capacitor with a capacitance of 0.68uF. It has a voltage rating of 250VDC and 180VAC, with a tolerance of 10%. The capacitor operates within a temperature range of -55 to 110 degrees Celsius and is designed for through-hole mounting with a radial termination style. It features a plastic rectangular can construction with a size of 26.5 X 10 X 18.5 and a terminal pitch of 22.5.
Kemet R76IN3680JM30K technical specifications.
| Capacitance | 0.68uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0023Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 10 X 18.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76IN3680JM30K to view detailed technical specifications.
No datasheet is available for this part.