This Kemet film capacitor has a capacitance of 0.82uF with a tolerance of 5% and a working voltage of 250VDC. It can operate over a temperature range of -55 to 110 degrees Celsius. The capacitor is a pulse type with an ESR of 0.0019 and is constructed in a plastic rectangular can with a radial termination style. It is available in a through hole package with a terminal pitch of 22.5mm and a size of 26.5 x 10 x 18.5mm.
Kemet R76IN3820JB30J technical specifications.
| Capacitance | 0.82uF |
| Voltage | 250VDC|180VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 180VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0019Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 10 X 18.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76IN3820JB30J to view detailed technical specifications.
No datasheet is available for this part.