Cap Film 1uF 250V PP 5% (26.5 X 11 X 20mm) Radial Plastic Rectangular Can 22.5mm 0.0072 Ohm 110°C Automotive T/R
Kemet R76IN4100CK30J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11 |
| Length | 26.5 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R76IN4100CK30J to view detailed technical specifications.
No datasheet is available for this part.