The Kemet R76MI31004030K is a pulse film capacitor with a capacitance of 0.1uF and a voltage rating of 400VDC or 250VAC. It has a tolerance of 10% and a dielectric of polypropylene. The capacitor is designed for through-hole mounting with a radial termination style and is constructed in a plastic rectangular can. It has a size of 18 X 7.5 X 13.5 and a terminal pitch of 15. The operating temperature range is from -55 to 110 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Kemet R76MI31004030K technical specifications.
| Capacitance | 0.1uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.013Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 7.5 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |