The Kemet R76MN36804030J is a 0.68uF pulse type film capacitor with a DC rated voltage of 400VDC and an AC rated voltage of 250VAC. It features a tolerance of 5% and an ESR of 0.0023. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through hole mounting and has a size of 26.5 X 13 X 22. The Kemet R76MN36804030J operates within a temperature range of -55 to 110 degrees Celsius.
Kemet R76MN36804030J technical specifications.
| Capacitance | 0.68uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0023Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 13 X 22mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76MN36804030J to view detailed technical specifications.
No datasheet is available for this part.