This 6.8uF film capacitor has a rated voltage of 400VDC and 250VAC, with a tolerance of 5%. It operates within a temperature range of -55°C to 110°C and is constructed with a plastic rectangular can. The capacitor is designed for pulse applications and features a radial termination style with a terminal pitch of 37.5mm.
Kemet R76MW46805030J technical specifications.
| Capacitance | 6.8uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0028Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 30 X 45mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76MW46805030J to view detailed technical specifications.
No datasheet is available for this part.