This Kemet R76MW48205030H is a 8.2uF pulse type film capacitor with a DC rated voltage of 400VDC and an AC rated voltage of 250VAC. It has a tolerance of 2.5% and an ESR of 0.0023. The capacitor is constructed in a plastic rectangular can and is available in a through hole radial package. It operates over a temperature range of -55°C to 110°C.
Kemet R76MW48205030H technical specifications.
| Capacitance | 8.2uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.0023Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 30 X 45mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76MW48205030H to view detailed technical specifications.
No datasheet is available for this part.