
Radial film capacitor with 2.2nF capacitance and 630V DC rating. Features a polypropylene dielectric and 5% tolerance, operating from -55°C to 105°C. This through-hole component has a 7.5mm lead pitch and a rectangular plastic case measuring 10mm x 3mm x 8mm. AEC-Q200 qualified and RoHS compliant, supplied in bulk packaging.
Kemet R76PD1220SE00J technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 3mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R76 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R76PD1220SE00J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.