
Radial film capacitor featuring 4.7nF capacitance and 630V DC rating. Dielectric material is PP with a 5% tolerance. This through-hole component has a 7.5mm lead pitch, 0.5mm lead diameter, and measures 10mm x 4mm x 9mm. Operating temperature range is -55°C to 105°C.
Kemet R76PD1470SE40J technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.358inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R76 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet R76PD1470SE40J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
