This 0.018uF pulse capacitor features a polypropylene dielectric and a 5% capacitance tolerance. It operates within a temperature range of -55°C to 105°C and is designed for use in high-voltage applications with a DC rated voltage of 630V and an AC rated voltage of 400V. The capacitor is constructed in a plastic rectangular can with a radial termination style and is available for through-hole mounting.
Kemet R76PI 2180500-J technical specifications.
| Capacitance | 0.018uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76PI 2180500-J to view detailed technical specifications.
No datasheet is available for this part.