This Kemet R76PR 4180403-H is a 1.8uF pulse capacitor with a maximum operating temperature range of -55°C to 105°C. It has a voltage rating of 630VDC and 400VAC, with a tolerance of 2.5%. The capacitor features a plastic rectangular can construction and a radial termination style, with a terminal pitch of 27.5mm. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Kemet R76PR 4180403-H technical specifications.
| Capacitance | 1.8uF |
| Voltage | 630VDC|400VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 22 X 37mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |