Cap Film 1uF 630V PP 5% (32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 0.0072 Ohm 110°C Bulk
Kemet R76PR4100SE30J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 18 |
| Length | 32 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R76PR4100SE30J to view detailed technical specifications.
No datasheet is available for this part.