
Radial film capacitor with 470pF capacitance and 1000V DC rating. Features a 5% tolerance and PP dielectric material. This through-hole component has a 7.5mm lead pitch and dimensions of 10mm (L) x 3mm (W) x 8mm (H). Operating temperature range is -55°C to 105°C, with AEC-Q200 qualification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet R76QD0470SE00J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470pF |
| Package/Case | Radial |
| Depth | 3mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R76 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R76QD0470SE00J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
