The Kemet R76QR 3470403-H is a pulse type film capacitor with a capacitance of 0.47uF and a DC rated voltage of 1000VDC. It has a tolerance of 2.5% and is constructed with a plastic rectangular can. The capacitor is designed for through hole mounting with a radial termination style and is rated for operation between -55°C and 105°C.
Kemet R76QR 3470403-H technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 18 X 33mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76QR 3470403-H to view detailed technical specifications.
No datasheet is available for this part.