Cap Film 0.47uF 1000V PP 5% (32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
Kemet R76QR 3470403-J technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 18 X 33mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76QR 3470403-J to view detailed technical specifications.
No datasheet is available for this part.