This 0.47uF film capacitor has a DC rated voltage of 1000VDC and an AC rated voltage of 600VAC. It features a tolerance of 10% and is constructed with a plastic rectangular can. The capacitor is designed for pulse applications and has a negative capacitance tolerance of -10%. It can operate between -55°C and 105°C and is mounted through a hole with a radial termination style.
Kemet R76QR 3470403-K technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 18 X 33mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76QR 3470403-K to view detailed technical specifications.
No datasheet is available for this part.