This 1000VDC pulse type film capacitor features a 5% tolerance and a negative capacitance tolerance of -5%. It has a DC rated voltage of 1000V and an AC rated voltage of 600V. The capacitor is constructed with a plastic rectangular can and has a size of 32 X 22 X 37. It is designed for through hole mounting with a radial termination style and a terminal pitch of 27.5. The operating temperature range is from -55°C to 105°C.
Kemet R76QR 3560CK3-J technical specifications.
| Capacitance | 0.56uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 22 X 37mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76QR 3560CK3-J to view detailed technical specifications.
No datasheet is available for this part.