
0.33µF, 1000VDC / 600VAC pulse film capacitor with 10% tolerance. Features a PP dielectric, 0.012 Ohm ESR, and operates from -55°C to 110°C. Through-hole mounting with radial, straight wire leads (0.8mm diameter) on a 27.5mm pitch. Housed in a plastic rectangular can, measuring 32mm x 14mm x 28mm.
Kemet R76QR33305030K technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 27.5 |
| Product Length (mm) | 32 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 28 |
| Seated Plane Height (mm) | 28 |
| Number of Terminals | 2 |
| Lead Length (mm) | 25 |
| Size (mm) | 32 X 14 X 28 |
| Wire Form | Straight |
| Capacitance | 0.33uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.012Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Construction | Plastic Rectangular Can |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250030 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76QR33305030K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.