The Kemet R76QW 3470403-J is a 1000VDC 0.47uF film capacitor with a 5% tolerance and a pulse type. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is constructed in a plastic rectangular can and has a radial termination style. It is designed for through hole mounting with a 37.5mm terminal pitch and measures 41.5mm x 16mm x 28.5mm in size.
Kemet R76QW 3470403-J technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 16 X 28.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76QW 3470403-J to view detailed technical specifications.
No datasheet is available for this part.