This 1.5uF film capacitor features a 1000VDC rating with 5% tolerance and a pulse type construction. It has a negative capacitance tolerance of -5% and is suitable for high-voltage applications. The capacitor is available in a plastic rectangular can package with a radial termination style and is designed for through-hole mounting. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Kemet R76QW 4150403-J technical specifications.
| Capacitance | 1.5uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 24 X 44mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |