This Kemet R76QW 4150403-K capacitor features a capacitance of 1.5uF with a tolerance of 10% and a dielectric of polypropylene (PP). It is rated for 1000VDC and 600VAC, with a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is designed for pulse applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is mounted through a radial lead and has a plastic rectangular can construction with a size of 41.5 X 24 X 44 and a terminal pitch of 37.5.
Checking distributor stock and pricing after the page loads.
Kemet R76QW 4150403-K technical specifications.
| Capacitance | 1.5uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 24 X 44mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |