The Kemet R76QW 4180403-H is a 1000VDC pulse film capacitor with a capacitance of 1.8uF. It features a tolerance of 2.5% and is constructed with a plastic rectangular can. The capacitor is rated for operation between -55°C and 105°C and is suitable for through-hole mounting with a radial termination style.
Checking distributor stock and pricing after the page loads.
Kemet R76QW 4180403-H technical specifications.
| Capacitance | 1.8uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 30 X 45mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |