Cap Film 1.8uF 1000V PP 5% (41.5 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
Kemet R76QW 4180403-J technical specifications.
| Capacitance | 1.8uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 30 X 45mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |