This 1000VDC 1.8uF film capacitor features a 10% tolerance and a pulse type construction. It operates over a temperature range of -55 to 105 degrees Celsius. The capacitor is mounted through a radial lead and is housed in a plastic rectangular can with a size of 41.5 x 30 x 45 mm and a terminal pitch of 37.5 mm.
Checking distributor stock and pricing after the page loads.
Kemet R76QW 4180403-K technical specifications.
| Capacitance | 1.8uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 30 X 45mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |