This 1000VDC pulse capacitor features a capacitance of 1.2uF with a 10% tolerance. It has a dielectric of polypropylene and an ESR of 0.0159. The operating temperature range is from -55 to 110 degrees Celsius. The capacitor is constructed in a plastic rectangular can with a radial termination style and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0159Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 24 X 44mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |