This 0.47uF film capacitor has a maximum operating voltage of 1600VDC and 650VAC, with a tolerance of 10%. It is designed for pulse applications and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is constructed with a plastic rectangular can and has a size of 32 X 22 X 37, with a terminal pitch of 27.5. It can be mounted through a hole and is suitable for operating temperatures between -55 and 105 degrees Celsius.
Kemet R76TR 3470403-K technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 22 X 37mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76TR 3470403-K to view detailed technical specifications.
No datasheet is available for this part.