This 0.47uF pulse capacitor is rated for 1600VDC and 650VAC, with a tolerance of 2.5%. It features a plastic rectangular can construction and radial termination style. The capacitor is designed for through-hole mounting and has a size of 41.5 X 19 X 32. It operates within a temperature range of -55 to 105 degrees Celsius.
Kemet R76TW 3470403-H technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 19 X 32mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76TW 3470403-H to view detailed technical specifications.
No datasheet is available for this part.