Kemet's R76UI 1680504-H is a pulse type film capacitor with a capacitance of 0.0068uF. It has a DC rated voltage of 2000VDC and an AC rated voltage of 700VAC. The capacitor has a tolerance of 2.5% and is constructed in a plastic rectangular can with a radial termination style. It is available in a through hole mount configuration with a terminal pitch of 15 and measures 18 X 6 X 12 in size. The capacitor operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0068uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 6 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |