
This film capacitor from Kemet features a capacitance of 0.00022uF and a DC rated voltage of 2000V. It is designed for use in through hole applications and has a maximum operating temperature of 105°C. The capacitor measures 5mm in width, 18mm in length, and 11mm in height. It is suitable for use in a variety of general applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 18 |
| Capacitance | 0.00022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |