Cap Film 0.01uF 2000V PP 5% (18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 0.064 Ohm 110°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
Kemet R76UI21005040J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.5 |
| Length | 18 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |