This Kemet film capacitor features a capacitance of 0.015uF and a DC rated voltage of 2000VDC. It can withstand AC voltages of up to 700VAC and has a tolerance of 2.5%. The capacitor has a negative capacitance tolerance of -2.5% and a positive capacitance tolerance of 2.5%. It has an ESR of 0.042 and is suitable for pulse applications. The operating temperature range is from -55°C to 110°C. The capacitor is mounted through a hole and has a radial lead termination style. It is constructed in a plastic rectangular can with dimensions of 18 X 8.5 X 14.5 and a terminal pitch of 15.
Kemet R76UI2150GY40H technical specifications.
| Capacitance | 0.015uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.042Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 8.5 X 14.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76UI2150GY40H to view detailed technical specifications.
No datasheet is available for this part.