Cap Film 0.012uF 2000V PP 5% (26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Automotive T/R
Kemet R779N2120CK0-J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.012 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.