Cap Film 0.12uF 160V PP 5% (7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.12uF |
| Voltage | 160VDC|70VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 70VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.2 X 6 X 11mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |