The Kemet R79GC3220Z340K is a film capacitor with a capacitance of 0.22uF and a DC rated voltage of 160V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has dimensions of 7.2mm in width and 13mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.2 |
| Length | 7.2 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 160 |
| Height | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |