This 0.56uF film capacitor has a rated voltage of 50VDC and 30VAC, with a tolerance of 5%. It operates within a temperature range of -55°C to 105°C. The capacitor features a stacked construction and a radial termination style with a 5mm terminal pitch. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Kemet R82CC3560AA60J technical specifications.
| Capacitance | 0.56uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.