This 0.56uF film capacitor has a DC rated voltage of 50V and an AC rated voltage of 30VAC. It features a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor operates over a temperature range of -55 to 105 degrees Celsius. It is constructed with a stacked design and has a radial termination style with a 5mm terminal pitch. The capacitor is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Kemet R82CC3560DQ60J technical specifications.
| Capacitance | 0.56uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.